
AIML-0402HP-R12K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R12K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R12K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R12K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R12K-T |
Description | FIXED IND 120NH 500MA 390 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 500 mA 390mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 390mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 0.1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,11570 € | 11,57 € |
| 1.000 | 0,09518 € | 95,18 € |
| 5.000 | 0,08303 € | 415,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07830 € | 783,00 € |
| 20.000 | 0,07384 € | 1.476,80 € |
| 30.000 | 0,07135 € | 2.140,50 € |
| 50.000 | 0,06834 € | 3.417,00 € |
| 70.000 | 0,06643 € | 4.650,10 € |
| 100.000 | 0,06446 € | 6.446,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

