AIMC-Q0201HQ-3N4S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0201HQ-4N7H-T

DigiKey Part Number
535-AIMC-Q0201HQ-4N7H-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0201HQ-4N7H-TCT-ND - Cut Tape (CT)
535-AIMC-Q0201HQ-4N7H-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0201HQ-4N7H-T
Description
IND 4.7NH 0.35A 400MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
4.4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
1000,06740 €6,74 €
1.0000,04898 €48,98 €
5.0000,04757 €237,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02728 €409,20 €
30.0000,02635 €790,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €