



AIMC-0805-R12J-T | |
|---|---|
DigiKey Part Number | 535-11577-2-ND - Tape & Reel (TR) 535-11577-1-ND - Cut Tape (CT) 535-11577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0805-R12J-T |
Description | FIXED IND 120NH 300MA 950 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 300 mA 950mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0805-R12J-T Models |
Category | DC Resistance (DCR) 950mOhm Max |
Mfr | Q @ Freq 13 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,14320 € | 14,32 € |
| 1.000 | 0,11774 € | 117,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10468 € | 418,72 € |
| 8.000 | 0,09871 € | 789,68 € |
| 12.000 | 0,09538 € | 1.144,56 € |
| 20.000 | 0,09135 € | 1.827,00 € |
| 28.000 | 0,08879 € | 2.486,12 € |
| 40.000 | 0,08616 € | 3.446,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

