



AIMC-0603-R18J-T | |
|---|---|
DigiKey Part Number | 535-11552-2-ND - Tape & Reel (TR) 535-11552-1-ND - Cut Tape (CT) 535-11552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-R18J-T |
Description | FIXED IND 180NH 300MA 1.8 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 300 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-R18J-T Models |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05030 € | 5,03 € |
| 1.000 | 0,04140 € | 41,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03680 € | 147,20 € |
| 8.000 | 0,03470 € | 277,60 € |
| 12.000 | 0,03352 € | 402,24 € |
| 20.000 | 0,03210 € | 642,00 € |
| 28.000 | 0,03120 € | 873,60 € |
| 40.000 | 0,03027 € | 1.210,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

