150 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0603-R15J-T

DigiKey Part Number
535-11551-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIMC-0603-R15J-T
Description
FIXED IND 150NH 300MA 1.5 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0603-R15J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
8 @ 50MHz
Series
Frequency - Self Resonant
500MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.990 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03336 €266,88 €
Unit Price without VAT:0,03336 €
Unit Price with VAT:0,03970 €

Other Suppliers on DigiKey

7.990In Stock
Ships from WEC