100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0603-R10J-T

DigiKey Part Number
535-11549-2-ND - Tape & Reel (TR)
535-11549-1-ND - Cut Tape (CT)
535-11549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0603-R10J-T
Description
FIXED IND 100NH 300MA 1 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0603-R10J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06100 €0,61 €
1000,05030 €5,03 €
1.0000,04140 €41,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03680 €147,20 €
8.0000,03470 €277,60 €
12.0000,03352 €402,24 €
20.0000,03210 €642,00 €
28.0000,03120 €873,60 €
40.0000,03027 €1.210,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €