

AIMC-0603-15NJ-T | |
---|---|
DigiKey Part Number | 535-11527-2-ND - Tape & Reel (TR) 535-11527-1-ND - Cut Tape (CT) 535-11527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-15NJ-T |
Description | FIXED IND 15NH 300MA 320MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 320mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-15NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04100 € | 0,41 € |
100 | 0,03420 € | 3,42 € |
1.000 | 0,02811 € | 28,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02404 € | 96,16 € |
8.000 | 0,02289 € | 183,12 € |
12.000 | 0,02276 € | 273,12 € |
20.000 | 0,02180 € | 436,00 € |
28.000 | 0,02119 € | 593,32 € |
40.000 | 0,02055 € | 822,00 € |
100.000 | 0,01731 € | 1.731,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |