



AIMC-0402-R10J-T | |
|---|---|
DigiKey Part Number | 535-11523-2-ND - Tape & Reel (TR) 535-11523-1-ND - Cut Tape (CT) 535-11523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402-R10J-T |
Description | FIXED IND 100NH 150MA 2.6 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402-R10J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 100 | 0,02110 € | 2,11 € |
| 1.000 | 0,01732 € | 17,32 € |
| 5.000 | 0,01511 € | 75,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01425 € | 142,50 € |
| 20.000 | 0,01343 € | 268,60 € |
| 30.000 | 0,01298 € | 389,40 € |
| 50.000 | 0,01243 € | 621,50 € |
| 70.000 | 0,01208 € | 845,60 € |
| 100.000 | 0,01172 € | 1.172,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

