
AICC-02-R68M-T | |
|---|---|
DigiKey Part Number | 535-AICC-02-R68M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AICC-02-R68M-T |
Description | FIXED IND 680NH 900MA 120 MOHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 900 mA 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AICC-02-R68M-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 40 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.245" L (2.80mm x 6.22mm) |

