

AIAP-03-822K | |
---|---|
DigiKey Part Number | AIAP-03-822K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-822K |
Description | FIXED IND 8.2MH 293MA 6.32OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Wirewound Inductor 293 mA 6.32Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-822K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 8.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | 0,61223 € | 587,74 € |
Unit Price without VAT: | 0,61223 € |
---|---|
Unit Price with VAT: | 0,72855 € |