AIAP-03-472K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 482
Unit Price: 4,88000 €
Datasheet

Similar


Bourns Inc.
In Stock: 78
Unit Price: 1,78000 €
Datasheet
4.7 mH Unshielded Wirewound Inductor 390 mA 3.19Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 mH Unshielded Wirewound Inductor 390 mA 3.19Ohm Max Axial
Abracon: Who We Are Today

AIAP-03-472K

DigiKey Part Number
AIAP-03-472K-ND
Manufacturer
Manufacturer Product Number
AIAP-03-472K
Description
FIXED IND 4.7MH 390MA 3.19 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Wirewound Inductor 390 mA 3.19Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-03-472K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.19Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.449" Dia x 0.902" L (11.40mm x 22.90mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9600,64726 €621,37 €
Unit Price without VAT:0,64726 €
Unit Price with VAT:0,77024 €