

AIAP-03-470K | |
---|---|
DigiKey Part Number | AIAP-03-470K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-470K |
Description | FIXED IND 47UH 3.98A 35 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 3.98 A 35mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,73700 € | 7,37 € |
25 | 0,65080 € | 16,27 € |
64 | 0,56625 € | 36,24 € |
128 | 0,55109 € | 70,54 € |
256 | 0,54512 € | 139,55 € |
512 | 0,52811 € | 270,39 € |
1.024 | 0,50647 € | 518,63 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |