
AIAP-03-3R9M | |
|---|---|
DigiKey Part Number | 535-AIAP-03-3R9M-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-3R9M |
Description | FIXED IND 3.9UH 15.5A 7 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 15.5 A 7mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±20% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62763 € | 627,63 € |
| Unit Price without VAT: | 0,62763 € |
|---|---|
| Unit Price with VAT: | 0,74688 € |

