


AIAP-03-220K | |
|---|---|
DigiKey Part Number | AIAP-03-220K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-220K |
Description | FIXED IND 22UH 6.07A 26 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 6.07 A 26mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-220K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-223K | Delevan | 492 | DN7760-ND | 4,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,85960 € | 21,49 € |
| 64 | 0,79359 € | 50,79 € |
| 128 | 0,74828 € | 95,78 € |
| 256 | 0,70547 € | 180,60 € |
| 512 | 0,66521 € | 340,59 € |
| 1.024 | 0,62729 € | 642,34 € |
| 2.560 | 0,58052 € | 1.486,13 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

