1.8 mH Unshielded Wirewound Inductor 640 mA 1.56Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 mH Unshielded Wirewound Inductor 640 mA 1.56Ohm Max Axial
Abracon: Who We Are Today

AIAP-03-182K

DigiKey Part Number
AIAP-03-182K-ND
Manufacturer
Manufacturer Product Number
AIAP-03-182K
Description
FIXED IND 1.8MH 640MA 1.56 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 mH Unshielded Wirewound Inductor 640 mA 1.56Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-03-182K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.56Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.449" Dia x 0.902" L (11.40mm x 22.90mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.876
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,94100 €9,41 €
250,87040 €21,76 €
640,80375 €51,44 €
1280,75781 €97,00 €
2560,71449 €182,91 €
5120,67373 €344,95 €
1.0240,63532 €650,57 €
2.5600,58796 €1.505,18 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €