Similar



AIAP-03-181K | |
|---|---|
DigiKey Part Number | AIAP-03-181K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-181K |
Description | FIXED IND 180UH 1.98A 150 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 1.98 A 150mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-181K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590-184K | Delevan | 0 | DN4515-ND | 2,57326 € | Similar |
| 4590R-184K | Delevan | 0 | 4590R-184K-ND | 2,57326 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,62980 € | 604,61 € |
| Unit Price without VAT: | 0,62980 € |
|---|---|
| Unit Price with VAT: | 0,74946 € |


