


AIAP-03-151K | |
|---|---|
DigiKey Part Number | 535-13018-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-151K |
Description | FIXED IND 150UH 2.22A 129 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 2.22 A 129mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 129mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,87040 € | 21,76 € |
| 64 | 0,80375 € | 51,44 € |
| 128 | 0,75781 € | 97,00 € |
| 256 | 0,71449 € | 182,91 € |
| 512 | 0,67373 € | 344,95 € |
| 1.024 | 0,63532 € | 650,57 € |
| 2.560 | 0,58796 € | 1.505,18 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

