Similar



AIAP-03-150K | |
|---|---|
DigiKey Part Number | AIAP-03-150K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-150K |
Description | FIXED IND 15UH 7.34A 22 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 7.34 A 22mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-150K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-153K | Delevan | 0 | DN7756-ND | 2,57326 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,64767 € | 621,76 € |
| Unit Price without VAT: | 0,64767 € |
|---|---|
| Unit Price with VAT: | 0,77073 € |


