


AIAP-03-103K | |
|---|---|
DigiKey Part Number | AIAP-03-103K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-103K |
Description | FIXED IND 10MH 266MA 7.3 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 266 mA 7.3Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-103K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,85960 € | 21,49 € |
| 64 | 0,79375 € | 50,80 € |
| 128 | 0,74836 € | 95,79 € |
| 256 | 0,70563 € | 180,64 € |
| 512 | 0,66535 € | 340,66 € |
| 1.024 | 0,62742 € | 642,48 € |
| 2.560 | 0,58065 € | 1.486,46 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

