


AIAP-02-8R2K | |
|---|---|
DigiKey Part Number | AIAP-02-8R2K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-8R2K |
Description | FIXED IND 8.2UH 4.5A 28 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 4.5 A 28mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-8R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,38960 € | 9,74 € |
| 50 | 0,36740 € | 18,37 € |
| 105 | 0,34495 € | 36,22 € |
| 315 | 0,31429 € | 99,00 € |
| 525 | 0,30095 € | 158,00 € |
| 1.050 | 0,28375 € | 297,94 € |
| 2.520 | 0,26347 € | 663,94 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

