


AIAP-02-822K | |
|---|---|
DigiKey Part Number | AIAP-02-822K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-822K |
Description | FIXED IND 8.2MH 140MA 20.8 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Wirewound Inductor 140 mA 20.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-822K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20.8Ohm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.252" Dia x 0.551" L (6.40mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,29592 € | 310,72 € |
| Unit Price without VAT: | 0,29592 € |
|---|---|
| Unit Price with VAT: | 0,35214 € |

