


AIAP-02-680K | |
|---|---|
DigiKey Part Number | 535-AIAP-02-680K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-680K |
Description | FIXED IND 68UH 1.5A 142 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.5 A 142mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 142mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,37600 € | 18,80 € |
| 105 | 0,35305 € | 37,07 € |
| 315 | 0,32162 € | 101,31 € |
| 525 | 0,30796 € | 161,68 € |
| 1.050 | 0,29039 € | 304,91 € |
| 2.520 | 0,26963 € | 679,47 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

