5.6 µH Unshielded Wirewound Inductor 5.6 A 24mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Unshielded Wirewound Inductor 5.6 A 24mOhm Max Axial
Abracon: Who We Are Today

AIAP-02-5R6M

DigiKey Part Number
535-AIAP-02-5R6M-ND
Manufacturer
Manufacturer Product Number
AIAP-02-5R6M
Description
FIXED IND 5.6UH 5.6A 24 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 5.6 A 24mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-02-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.551" L (6.40mm x 14.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42100 €4,21 €
250,36200 €9,05 €
500,32820 €16,41 €
1050,30762 €32,30 €
3150,28749 €90,56 €
5250,28208 €148,09 €
2.5200,26347 €663,94 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €