AIAP-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIAP-02

AIAP-02-472K

DigiKey Part Number
535-13013-ND
Manufacturer
Manufacturer Product Number
AIAP-02-472K
Description
FIXED IND 4.7MH 180MA 9.66OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Wirewound Inductor 180 mA 9.66Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-02-472K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.7 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.66Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.551" L (6.40mm x 14.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.519
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,36500 €3,65 €
250,32760 €8,19 €
500,27760 €13,88 €
1050,26162 €27,47 €
3150,25041 €78,88 €
1.0500,24530 €257,56 €
2.5200,22777 €573,98 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €