


AIAP-02-392K | |
|---|---|
DigiKey Part Number | AIAP-02-392K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-392K |
Description | FIXED IND 3.9MH 200MA 8.63 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Wirewound Inductor 200 mA 8.63Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-392K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.63Ohm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.252" Dia x 0.551" L (6.40mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,42280 € | 10,57 € |
| 50 | 0,39860 € | 19,93 € |
| 105 | 0,37419 € | 39,29 € |
| 315 | 0,34086 € | 107,37 € |
| 525 | 0,32640 € | 171,36 € |
| 1.050 | 0,30776 € | 323,15 € |
| 2.520 | 0,28577 € | 720,14 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

