


AIAP-02-391K | |
|---|---|
DigiKey Part Number | AIAP-02-391K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-391K |
Description | FIXED IND 390UH 640MA 772 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Wirewound Inductor 640 mA 772mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-391K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 772mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.252" Dia x 0.551" L (6.40mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,29592 € | 310,72 € |
| Unit Price without VAT: | 0,29592 € |
|---|---|
| Unit Price with VAT: | 0,35214 € |

