


AIAP-02-390K | |
|---|---|
DigiKey Part Number | AIAP-02-390K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-390K |
Description | FIXED IND 39UH 2A 94 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 2 A 94mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-390K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 94mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.252" Dia x 0.551" L (6.40mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35380 € | 17,69 € |
| 105 | 0,33219 € | 34,88 € |
| 315 | 0,30260 € | 95,32 € |
| 525 | 0,28977 € | 152,13 € |
| 1.050 | 0,27323 € | 286,89 € |
| 2.520 | 0,25370 € | 639,32 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

