


AIAP-02-123K | |
|---|---|
DigiKey Part Number | AIAP-02-123K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-123K |
Description | FIXED IND 12MH 110MA 29.9 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Wirewound Inductor 110 mA 29.9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-123K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29.9Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,42280 € | 10,57 € |
| 50 | 0,39860 € | 19,93 € |
| 105 | 0,37419 € | 39,29 € |
| 315 | 0,34086 € | 107,37 € |
| 525 | 0,32640 € | 171,36 € |
| 1.050 | 0,30776 € | 323,15 € |
| 2.520 | 0,28577 € | 720,14 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

