1 mH Unshielded Wirewound Inductor 400 mA 2.3Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Unshielded Wirewound Inductor 400 mA 2.3Ohm Max Axial
Abracon: Who We Are Today

AIAP-02-102K

DigiKey Part Number
535-13011-ND
Manufacturer
Manufacturer Product Number
AIAP-02-102K
Description
FIXED IND 1MH 400MA 2.3 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 400 mA 2.3Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-02-102K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2.3Ohm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.252" Dia x 0.551" L (6.40mm x 14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.082
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,40600 €4,06 €
250,37560 €9,39 €
500,35420 €17,71 €
1050,33267 €34,93 €
3150,30298 €95,44 €
5250,29013 €152,32 €
1.0500,27357 €287,25 €
2.5200,25401 €640,11 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €