


AIAP-02-101K | |
|---|---|
DigiKey Part Number | AIAP-02-101K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-101K |
Description | FIXED IND 100UH 1.2A 208 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.2 A 208mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,38080 € | 19,04 € |
| 105 | 0,35752 € | 37,54 € |
| 315 | 0,32565 € | 102,58 € |
| 525 | 0,31185 € | 163,72 € |
| 1.050 | 0,29405 € | 308,75 € |
| 2.520 | 0,27303 € | 688,04 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

