


AIAP-01-821K-T | |
|---|---|
DigiKey Part Number | 535-AIAP-01-821K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-821K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-821K-T |
Description | FIXED IND 820UH 170MA 7.1 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 170 mA 7.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-821K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.1Ohm Max |
Series | Frequency - Self Resonant 1.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,17860 € | 17,86 € |
| 250 | 0,16520 € | 41,30 € |
| 500 | 0,15576 € | 77,88 € |
| 1.000 | 0,14685 € | 146,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13064 € | 326,60 € |
| 5.000 | 0,12319 € | 615,95 € |
| 7.500 | 0,11903 € | 892,73 € |
| 12.500 | 0,11737 € | 1.467,12 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

