


AIAP-01-682K-T | |
|---|---|
DigiKey Part Number | AIAP-01-682K-TTR-ND - Tape & Reel (TR) AIAP-01-682K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-682K-T |
Description | FIXED IND 6.8MH 59MA 60 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 59 mA 60Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-682K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60Ohm Max |
Series | Frequency - Self Resonant 360kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,21910 € | 21,91 € |
| 250 | 0,20268 € | 50,67 € |
| 500 | 0,19110 € | 95,55 € |
| 1.000 | 0,18017 € | 180,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16028 € | 400,70 € |
| 5.000 | 0,15115 € | 755,75 € |
| 7.500 | 0,14605 € | 1.095,38 € |
| 12.500 | 0,14533 € | 1.816,62 € |
| 17.500 | 0,13193 € | 2.308,77 € |
| 62.500 | 0,13067 € | 8.166,88 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

