


AIAP-01-2R2K-T | |
|---|---|
DigiKey Part Number | 535-AIAP-01-2R2K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-2R2K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-2R2K-T |
Description | FIXED IND 2.2UH 2.6A 31 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.6 A 31mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-2R2K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,13500 € | 13,50 € |
| 250 | 0,12488 € | 31,22 € |
| 500 | 0,11772 € | 58,86 € |
| 1.000 | 0,11099 € | 110,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10268 € | 256,70 € |
| 5.000 | 0,09682 € | 484,10 € |
| 7.500 | 0,09356 € | 701,70 € |
| 12.500 | 0,08960 € | 1.120,00 € |
| 17.500 | 0,08708 € | 1.523,90 € |
| 25.000 | 0,08450 € | 2.112,50 € |
| 62.500 | 0,07968 € | 4.980,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

