


AIAP-01-182K-T | |
|---|---|
DigiKey Part Number | 535-AIAP-01-182K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-182K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-182K-T |
Description | FIXED IND 1.8MH 120MA 14 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Wirewound Inductor 120 mA 14Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-182K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14Ohm Max |
Series | Frequency - Self Resonant 720kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,14040 € | 14,04 € |
| 250 | 0,12988 € | 32,47 € |
| 500 | 0,12244 € | 61,22 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10679 € | 266,97 € |
| 5.000 | 0,10070 € | 503,50 € |
| 7.500 | 0,09730 € | 729,75 € |
| 12.500 | 0,09318 € | 1.164,75 € |
| 17.500 | 0,09057 € | 1.584,97 € |
| 25.000 | 0,08788 € | 2.197,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

