


AIAP-01-181K-T | |
|---|---|
DigiKey Part Number | AIAP-01-181K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-181K-T |
Description | FIXED IND 180UH 380MA 1.4 OHM TH |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 380 mA 1.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-181K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |

