


AIAP-01-150K-T | |
|---|---|
DigiKey Part Number | AIAP-01-150K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-150K-T |
Description | FIXED IND 15UH 1.2A 150 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 1.2 A 150mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-150K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11617 € | 1.161,70 € |
| Unit Price without VAT: | 0,11617 € |
|---|---|
| Unit Price with VAT: | 0,13824 € |

