

AIAP-01-122K-T | |
---|---|
DigiKey Part Number | 535-AIAP-01-122K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-122K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-122K-T |
Description | FIXED IND 1.2MH 150MA 9 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 150 mA 9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-122K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 940kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,22200 € | 2,22 € |
25 | 0,17800 € | 4,45 € |
50 | 0,16380 € | 8,19 € |
100 | 0,14410 € | 14,41 € |
250 | 0,13840 € | 34,60 € |
500 | 0,13668 € | 68,34 € |
1.000 | 0,13338 € | 133,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,12726 € | 318,15 € |
5.000 | 0,12492 € | 624,60 € |
7.500 | 0,12440 € | 933,00 € |
25.000 | 0,12238 € | 3.059,50 € |
62.500 | 0,12009 € | 7.505,62 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |