100 µH Unshielded Wirewound Inductor 550 mA 670mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Wirewound Inductor 550 mA 670mOhm Max Axial
Abracon: Who We Are Today

AIAP-01-101K-T

DigiKey Part Number
AIAP-01-101K-TTR-ND - Tape & Reel (TR)
AIAP-01-101K-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AIAP-01-101K-T
Description
FIXED IND 100UH 550MA 670MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 550 mA 670mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-01-101K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.9MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.906
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25500 €2,55 €
250,23560 €5,89 €
500,21900 €10,95 €
1000,19640 €19,64 €
2500,19080 €47,70 €
5000,18262 €91,31 €
1.0000,17218 €172,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15931 €398,28 €
5.0000,14687 €734,35 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €