


AIAC-4125C-R538J-T | |
|---|---|
DigiKey Part Number | 535-12016-2-ND - Tape & Reel (TR) 535-12016-1-ND - Cut Tape (CT) 535-12016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-4125C-R538J-T |
Description | FIXED IND 538NH 2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 538 nH Unshielded Wirewound Inductor 2 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-4125C-R538J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 100 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.173" W (9.00mm x 4.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03800 € | 10,38 € |
| 100 | 0,85310 € | 85,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70181 € | 701,81 € |
| 2.000 | 0,66187 € | 1.323,74 € |
| 3.000 | 0,63959 € | 1.918,77 € |
| 5.000 | 0,61262 € | 3.063,10 € |
| 7.000 | 0,59549 € | 4.168,43 € |
| 10.000 | 0,59103 € | 5.910,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

