


AIAC-4125C-R491J-T | |
|---|---|
DigiKey Part Number | 535-12015-2-ND - Tape & Reel (TR) 535-12015-1-ND - Cut Tape (CT) 535-12015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-4125C-R491J-T |
Description | FIXED IND 491NH 2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 491 nH Unshielded Wirewound Inductor 2 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-4125C-R491J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Q @ Freq 100 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 400MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.354" L x 0.173" W (9.00mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,48720 € | 48,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40199 € | 401,99 € |
| 2.000 | 0,37908 € | 758,16 € |
| 3.000 | 0,36630 € | 1.098,90 € |
| 5.000 | 0,35082 € | 1.754,10 € |
| 7.000 | 0,34100 € | 2.387,00 € |
| 10.000 | 0,33090 € | 3.309,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

