


AIAC-4125C-R307J-T | |
|---|---|
DigiKey Part Number | 535-12012-2-ND - Tape & Reel (TR) 535-12012-1-ND - Cut Tape (CT) 535-12012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-4125C-R307J-T |
Description | FIXED IND 307NH 3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 307 nH Unshielded Wirewound Inductor 3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-4125C-R307J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 100 @ 50MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.173" W (9.00mm x 4.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11100 € | 11,11 € |
| 100 | 0,91350 € | 91,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76316 € | 763,16 € |
| 2.000 | 0,71974 € | 1.439,48 € |
| 3.000 | 0,69551 € | 2.086,53 € |
| 5.000 | 0,66619 € | 3.330,95 € |
| 7.000 | 0,64868 € | 4.540,76 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

