


AIAC-4125C-R222J-T | |
|---|---|
DigiKey Part Number | 535-12010-2-ND - Tape & Reel (TR) 535-12010-1-ND - Cut Tape (CT) 535-12010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-4125C-R222J-T |
Description | FIXED IND 222NH 3A 14 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 222 nH Unshielded Wirewound Inductor 3 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-4125C-R222J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | 100 @ 50MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.173" W (9.00mm x 4.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49480 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40706 € | 407,06 € |
| 2.000 | 0,38386 € | 767,72 € |
| 3.000 | 0,37091 € | 1.112,73 € |
| 5.000 | 0,35524 € | 1.776,20 € |
| 7.000 | 0,34529 € | 2.417,03 € |
| 10.000 | 0,33506 € | 3.350,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

