


AIAC-4125C-R111J-T | |
|---|---|
DigiKey Part Number | 535-12006-2-ND - Tape & Reel (TR) 535-12006-1-ND - Cut Tape (CT) 535-12006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-4125C-R111J-T |
Description | FIXED IND 111NH 3.5A 9.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 111 nH Unshielded Wirewound Inductor 3.5 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-4125C-R111J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9.5mOhm Max |
Series | Q @ Freq 100 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.354" L x 0.173" W (9.00mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,92340 € | 92,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75970 € | 759,70 € |
| 2.000 | 0,71647 € | 1.432,94 € |
| 3.000 | 0,69235 € | 2.077,05 € |
| 5.000 | 0,66317 € | 3.315,85 € |
| 7.000 | 0,64574 € | 4.520,18 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

