


AIAC-1812-R12J-T | |
|---|---|
DigiKey Part Number | 535-11999-2-ND - Tape & Reel (TR) 535-11999-1-ND - Cut Tape (CT) 535-11999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-1812-R12J-T |
Description | FIXED IND 120NH 2.2A 11.1 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 2.2 A 11.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-1812-R12J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.1mOhm Max |
Series | Q @ Freq 100 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.1GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,51920 € | 51,92 € |
| 1.000 | 0,42703 € | 427,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40269 € | 805,38 € |
| 4.000 | 0,37977 € | 1.519,08 € |
| 6.000 | 0,36699 € | 2.201,94 € |
| 10.000 | 0,35152 € | 3.515,20 € |
| 14.000 | 0,34169 € | 4.783,66 € |
| 20.000 | 0,34054 € | 6.810,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

