


AIAC-1812-R10J-T | |
|---|---|
DigiKey Part Number | 535-11998-2-ND - Tape & Reel (TR) 535-11998-1-ND - Cut Tape (CT) 535-11998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-1812-R10J-T |
Description | FIXED IND 100NH 2.5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 2.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-1812-R10J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.138" W (4.70mm x 3.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,39700 € | 39,70 € |
| 1.000 | 0,32654 € | 326,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30792 € | 615,84 € |
| 4.000 | 0,29038 € | 1.161,52 € |
| 6.000 | 0,28060 € | 1.683,60 € |
| 10.000 | 0,26875 € | 2.687,50 € |
| 14.000 | 0,26124 € | 3.657,36 € |
| 20.000 | 0,25351 € | 5.070,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

