Similar



AIAC-1008C-R12K-T | |
|---|---|
DigiKey Part Number | 535-11984-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIAC-1008C-R12K-T |
Description | FIXED IND 120NH 320MA 63.4 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 320 mA 63.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-1008C-R12K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 63.4mOhm Max |
Series | Q @ Freq 70 @ 300MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 950MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 300 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.126" L x 0.075" W (3.20mm x 1.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2BASR12J00L | Murata Electronics | 2.781 | 490-5666-1-ND | 0,52000 € | Similar |


