Similar



AIAC-1008C-R10K-T | |
|---|---|
DigiKey Part Number | 535-11983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIAC-1008C-R10K-T |
Description | FIXED IND 100NH 320MA 55.5 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 320 mA 55.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-1008C-R10K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55.5mOhm Max | |
Q @ Freq | 70 @ 300MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.075" W (3.20mm x 1.90mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |


