
AHCR-S04R0SA306Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA306Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA306Q |
Description | CAP LITHIUM HYBRID 30F 4V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 4 V Radial, Can 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,82900 € | 18,29 € |
| 50 | 1,67480 € | 83,74 € |
| 100 | 1,55270 € | 155,27 € |
| 600 | 1,37640 € | 825,84 € |
| 1.200 | 1,28719 € | 1.544,63 € |
| 3.000 | 1,26942 € | 3.808,26 € |
| 5.400 | 1,24061 € | 6.699,29 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


