


AFS390E | |
|---|---|
DigiKey Part Number | 535-9244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS390E |
Description | FILTER SAW 390MHZ 8-SMD |
Customer Reference | |
Detailed Description | 390MHz Frequency Radio RF SAW Filter (Surface Acoustic Wave) 1.7dB 500kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 390MHz | |
Bandwidth | 500kHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | Radio | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |

