374MHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 8.5dB 20.5MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
374MHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 8.5dB 20.5MHz Bandwidth 8-SMD, No Lead
Abracon: Who We Are Today

AFS374E

DigiKey Part Number
535-9243-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFS374E
Description
FILTER SAW 374MHZ 8-SMD
Customer Reference
Detailed Description
374MHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 8.5dB 20.5MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS374E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
374MHz
Bandwidth
20.5MHz
Insertion Loss
8.5dB
Ratings
-
Applications
WLAN
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.053" (1.35mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.